Pasternack PE91179

Bulkhead Type N Female To Type N Female Adapter |Pasternack Enterprises PE91179
$ 87.318

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91179.

RFMW

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE91179 provided by its distributors.

Bulkhead Type N Female To Type N Female Adapter |Pasternack Enterprises PE91179
Low PIM Bulkhead Mount N Female to N Female Adapter
N-N, Panel Mount, Female-Female
Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: Bulkhead, Connector Mount Method 2: None. Low PIM Bulkhead Mount N Female to N Female Adapter. Type N adapter PE91179 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to type N adapter is a in-series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. N type female to N type female adapter is one of the many RF components that ship same day as they are ordered. PE91179 female type N to female type N adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our female N type to female N type adapter PE91179 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to type N radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER