Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Low PIM N Female to SMA Male Adapter. Type N adapter PE91178 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to SMA adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. Type N female to SMA male adapter is one of the many RF components that ship same day as they are ordered. PE91178 female N type to male SMA adapter has a straight body. This Pasternack straight N type coax adapter is a in-line RF adapter. Our female type N to male SMA adapter PE91178 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.