Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Frequency, Min: DC, Frequency, Max: 27 GHz, Adapter Body Style: Miter Right Angle, Connector Mount Method 1: None, Connector Mount Method 2: None. Precision SMA Female to SMA Female Miter Right Angle Adapter, 27 GHz. SMA adapter PE91176 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMA adapter is a in-series coaxial adapter design. This SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 27 GHz. SMA female to SMA female adapter is one of the many RF components that ship same day as they are ordered. PE91176 female SMA to female SMA adapter has a miter right angle body. Our female SMA to female SMA adapter PE91176 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 27 GHz SMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.