Pasternack PE91174

Low PIM TNC Female to TNC Female Adapter
$ 88.71

Price and Stock

DistributorSKUMinPkg
PasternackPE9117471
2d
RFMWPE9117401Bag
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91174.

RFMW

Datasheet4 pages9 years ago

Descriptions

Descriptions of Pasternack PE91174 provided by its distributors.

Low PIM TNC Female to TNC Female Adapter
COAX ADAPT TNC TO TNC
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. Low PIM TNC Female to TNC Female Adapter. TNC adapter PE91174 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our TNC to TNC adapter is a in-series coaxial adapter design. This 50 Ohm TNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. TNC female to TNC female adapter is one of the many RF components that ship same day as they are ordered. PE91174 female TNC to female TNC adapter has a straight body. This Pasternack straight TNC coax adapter is a in-line RF adapter. Our female TNC to female TNC adapter PE91174 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This TNC to TNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER