Pasternack PE9116

SMB Jack to SMB Jack Adapter
$ 101.54

Price and Stock

DistributorSKUMinPkg
PasternackPE91162051
6h
RFMWPE911601Bag
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9116.

RFMW

Datasheet3 pages9 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9116 provided by its distributors.

SMB Jack to SMB Jack Adapter
COAX ADAPT SMB TO SMB
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: SMB, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMB, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. SMB Jack to SMB Jack Adapter. SMB adapter PE9116 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMB to SMB adapter is a in-series coaxial adapter design. This 50 Ohm SMB adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 4 GHz. SMB jack to SMB jack adapter is one of the many RF components that ship same day as they are ordered. PE9116 jack SMB to jack SMB adapter has a straight body. This Pasternack straight SMB coax adapter is a in-line RF adapter. Our jack SMB to jack SMB adapter PE9116 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMB to SMB radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER