Pasternack PE91155

Sma Male To Sma Female Radius Right Angle Adapter, Gold Plated |Pasternack Enterprises PE91155

Price and Stock

DistributorSKUMinPkg
NewarkPE911550100
Microchip USAPE91155388100Tray
3d
Sensible MicroPE9115514
>1wk
Cytech SystemsPE9115583
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91155.

Pasternack

Datasheet5 pages9 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE91155 provided by its distributors.

Sma Male To Sma Female Radius Right Angle Adapter, Gold Plated |Pasternack Enterprises PE91155
Conn, Adaptor, Sma Plug To Sma Jack, Swep Rtang
SMA Male to SMA Female Radius Ri
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Radius Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Gold, Connector Mount Method 2: None. SMA Male to SMA Female Radius Right Angle Adapter, Gold Plated. SMA adapter PE91155 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMA adapter is a in-series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. SMA male to SMA female adapter is one of the many RF components that ship same day as they are ordered. PE91155 male SMA to female SMA adapter has a radius right angle body. This Pasternack radius right angle SMA coax adapter is a 90 degree swept elbow adapter. Our male SMA to female SMA adapter PE91155 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This gold plated SMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER