Pasternack PE91147

Ruggedized 3.5mm NMD Female to SMA Female Adapter
$ 467.252

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91147.

RFMW

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+225%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE91147 provided by its distributors.

Ruggedized 3.5mm NMD Female to SMA Female Adapter
COAX ADAPT SMA TO 3.5MM
Key Specifications, Connector Series 1: 3.5mm NMD, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 27 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. Ruggedized 3.5mm NMD Female to SMA Female Adapter. 3.5mm NMD adapter PE91147 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 3.5mm NMD to SMA adapter is a between series coaxial adapter design. This 50 Ohm 3.5mm NMD adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 27 GHz. 3.5mm NMD female to SMA female adapter is one of the many RF components that ship same day as they are ordered. PE91147 female 3.5mm NMD to female SMA adapter has a straight body. This Pasternack straight 3.5mm NMD coax adapter is a in-line RF adapter. Our female 3.5mm NMD to female SMA adapter PE91147 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 3.5mm NMD to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER