Pasternack PE91134

Cable terminations and intermediate connectors
$ 144.313

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91134.

RFMW

Datasheet3 pages9 years ago

IHS

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE91134 provided by its distributors.

Cable terminations and intermediate connectors
N Male to 7/16 DIN Female Adapter
COAX ADAPT N TO 7/16 DIN
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 7/16 DIN, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. N Male to 7/16 DIN Female Adapter. Type N adapter PE91134 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to 7/16 DIN adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. N type male to 7/16 DIN female adapter is one of the many RF components that ship same day as they are ordered. PE91134 male type N to female 7/16 DIN adapter has a straight body. This Pasternack straight N type coax adapter is a in-line RF adapter. Our male type N to female 7/16 DIN adapter PE91134 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to 7/16 DIN radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER