Pasternack PE91124

2.92mm Male to Mini SMP Male Adapter, Full Detent
$ 383.22

Price and Stock

DistributorSKUMinPkg
PasternackPE9112411
2d
RFMWPE9112401Bag
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91124.

RFMW

Datasheet3 pages12 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE91124 provided by its distributors.

2.92mm Male to Mini SMP Male Adapter, Full Detent
COAX ADAPT SMP MINI TO 2.92MM
Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: Mini SMP, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Beryllium Copper, Connector Body Plating 1: Gold, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. 2.92mm Male to Mini SMP Male Adapter, Full Detent. 2.92mm adapter PE91124 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 2.92mm to Mini SMP adapter is a between series coaxial adapter design. This 50 Ohm 2.92mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 40 GHz. 2.92mm male to Mini SMP male adapter is one of the many RF components that ship same day as they are ordered. PE91124 male 2.92mm to male Mini SMP adapter has a straight body. This Pasternack straight 2.92mm coax adapter is a in-line RF adapter. Our male 2.92mm to male Mini SMP adapter PE91124 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This full detent 2.92mm to Mini SMP radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER