Pasternack PE91123

2.4mm Female to Mini SMP Female Adapter
$ 414.66

Price and Stock

DistributorSKUMinPkg
PasternackPE91123181
6h
RFMWPE9112301Bag
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91123.

RFMW

Datasheet4 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE91123 provided by its distributors.

2.4mm Female to Mini SMP Female Adapter
Key Specifications, Connector Series 1: 2.4mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: Mini SMP, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 50 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. 2.4mm Female to Mini SMP Female Adapter. 2.4mm adapter PE91123 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 2.4mm to Mini SMP adapter is a between series coaxial adapter design. This 50 Ohm 2.4mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 50 GHz. 2.4mm female to Mini SMP female adapter is one of the many RF components that ship same day as they are ordered. PE91123 female 2.4mm to female Mini SMP adapter has a straight body. This Pasternack straight 2.4mm coax adapter is a in-line RF adapter. Our female 2.4mm to female Mini SMP adapter PE91123 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 2.4mm to Mini SMP radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER