Pasternack PE91118

Sma Female To Sma Female Adapter |Pasternack Enterprises PE91118
$ 1,271.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91118.

RFMW

Datasheet3 pages9 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE91118 provided by its distributors.

Sma Female To Sma Female Adapter |Pasternack Enterprises PE91118
1.0mm Male to 1.85mm Male Adapter
COAX ADAPT 1.0MM TO 1.85MM
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: 1.0mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 1.85mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 65 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. 1.0mm Male to 1.85mm Male Adapter. 1.0mm adapter PE91118 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 1.0mm to 1.85mm adapter is a between series coaxial adapter design. This 50 Ohm 1.0mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 65 GHz. 1.0mm male to 1.85mm male adapter is one of the many RF components that ship same day as they are ordered. PE91118 male 1.0mm to male 1.85mm adapter has a straight body. This Pasternack straight 1.0mm coax adapter is a in-line RF adapter. Our male 1.0mm to male 1.85mm adapter PE91118 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 1.0mm to 1.85mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER