Pasternack PE91117

7/16 DIN Male to 7/16 DIN Female Right Angle Adapter
$ 134.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91117.

RFMW

Datasheet4 pages8 years ago

Inventory History

3 month trend:
-16.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE91117 provided by its distributors.

7/16 DIN Male to 7/16 DIN Female Right Angle Adapter
RF RIGHT ANGLED ADAPTER
COAX ADAPT 7/16 DIN TO 7/16 DIN
Key Specifications, Connector Series 1: 7/16 DIN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 7/16 DIN, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None. 7/16 DIN Male to 7/16 DIN Female Right Angle Adapter. 7/16 DIN adapter PE91117 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 7/16 DIN to 7/16 DIN adapter is a in-series coaxial adapter design. This 50 Ohm 7/16 DIN adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. 7/16 DIN male to 7/16 DIN female adapter is one of the many RF components that ship same day as they are ordered. PE91117 male 7/16 DIN to female 7/16 DIN adapter has a right angle body. This Pasternack right angle 7/16 DIN coax adapter is a 90 degree right angle RF elbow adapter. Our male 7/16 DIN to female 7/16 DIN adapter PE91117 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 7/16 DIN to 7/16 DIN radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER