Pasternack PE91115

1.85Mm Female To 1.85Mm Female Adapter |Pasternack Enterprises PE91115
$ 685.52

Price and Stock

DistributorSKUMinPkg
PasternackPE91115111
8h
RFMWPE9111501Bag
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91115.

RFMW

Datasheet4 pages9 years ago

Descriptions

Descriptions of Pasternack PE91115 provided by its distributors.

1.85Mm Female To 1.85Mm Female Adapter |Pasternack Enterprises PE91115
COAX ADAPT 1.85MM TO 1.85MM
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: 1.85mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 1.85mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 67 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. 1.85mm Female to 1.85mm Female Adapter. 1.85mm adapter PE91115 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 1.85mm to 1.85mm adapter is a in-series coaxial adapter design. This 50 Ohm 1.85mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 67 GHz. 1.85mm female to 1.85mm female adapter is one of the many RF components that ship same day as they are ordered. PE91115 female 1.85mm to female 1.85mm adapter has a straight body. This Pasternack straight 1.85mm coax adapter is a in-line RF adapter. Our female 1.85mm to female 1.85mm adapter PE91115 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 1.85mm to 1.85mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER