Pasternack PE91109

1.0mm Female to 1.85mm Female Adapter
$ 1,018.93

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91109.

RFMW

Datasheet4 pages9 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE91109 provided by its distributors.

1.0mm Female to 1.85mm Female Adapter
COAX ADAPT 1.0MM TO 1.85MM
Key Specifications, Connector Series 1: 1.0mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 1.85mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 65 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. 1.0mm Female to 1.85mm Female Adapter. 1.0mm adapter PE91109 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 1.0mm to 1.85mm adapter is a between series coaxial adapter design. This 50 Ohm 1.0mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 65 GHz. 1.0mm female to 1.85mm female adapter is one of the many RF components that ship same day as they are ordered. PE91109 female 1.0mm to female 1.85mm adapter has a straight body. This Pasternack straight 1.0mm coax adapter is a in-line RF adapter. Our female 1.0mm to female 1.85mm adapter PE91109 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 1.0mm to 1.85mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER