Pasternack PE91107

BNC Triax Female to BNC Triax Female Adapter, 3 Lug
$ 78.872

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91107.

RFMW

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-91.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE91107 provided by its distributors.

BNC Triax Female to BNC Triax Female Adapter, 3 Lug
COAX ADAPT BNC TRI TO BNC TRI
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: BNC Triax, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Series 2: BNC Triax, Connector Gender 2: Female, Connector Polarity 2: Standard, Frequency, Min: DC, Frequency, Max: 500 MHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. BNC Triax Female to BNC Triax Female Adapter, 3 Lug. BNC Triax adapter PE91107 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC Triax to BNC Triax adapter is a in-series coaxial adapter design. This BNC Triax adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 500 MHz. BNC Triax female to BNC Triax female adapter is one of the many RF components that ship same day as they are ordered. PE91107 female BNC Triax to female BNC Triax adapter has a straight body. This Pasternack straight BNC Triax coax adapter is a in-line RF adapter. Our female BNC Triax to female BNC Triax adapter PE91107 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 3 lug BNC Triax to BNC Triax radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER