Pasternack PE91106

Bnc Triax Tee Adapter Male-Female-Female |Pasternack Enterprises PE91106
$ 242.87

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91106.

RFMW

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-44.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE91106 provided by its distributors.

Bnc Triax Tee Adapter Male-Female-Female |Pasternack Enterprises PE91106
Cable terminations and intermediate connectors
COAX ADAPT BNC TO BNC
RF TEE ADAPTER
Key Specifications, Connector Series 1: BNC Triax, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Series 2: BNC Triax, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Series 3: BNC Triax, Connector Gender 3: Female, Frequency, Min: DC, Frequency, Max: 500 MHz, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. BNC Triax Tee Adapter Male-Female-Female. BNC Triax adapter PE91106 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC Triax to BNC Triax adapter is a in-series coaxial adapter design. This BNC Triax adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 500 MHz. BNC Triax male to BNC Triax female adapter is one of the many RF components that ship same day as they are ordered. PE91106 male BNC Triax to female BNC Triax adapter has a tee body. This Pasternack tee BNC Triax adapter is also known as a BNC Triax T connector. Our male BNC Triax to female BNC Triax adapter PE91106 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC Triax to BNC Triax radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER