Pasternack PE91104

50 Ohm BNC Male to BNC Triax Female Adapter
$ 135.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91104.

IHS

Datasheet4 pages9 years ago

RFMW

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE91104 provided by its distributors.

50 Ohm BNC Male to BNC Triax Female Adapter
COAX ADAPT BNC TO BNC
RF STRAIGHT ADAPTER
BJG Microwave C
Key Specifications, Connector Series 1: BNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC Triax, Connector Gender 2: Female, Connector Polarity 2: Standard, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. 50 Ohm BNC Male to BNC Triax Female Adapter. BNC adapter PE91104 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC to BNC Triax adapter is a between series coaxial adapter design. This 50 Ohm to BNC adapter is precision manufactured to RF components industry specifications. BNC male to BNC Triax female adapter is one of the many RF components that ship same day as they are ordered. PE91104 male BNC to female BNC Triax adapter has a straight body. This Pasternack straight BNC coax adapter is a in-line RF adapter. Our male BNC to female BNC Triax adapter PE91104 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC to BNC Triax radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER