Pasternack PE91093

Low PIM 4.1/9.5 Mini DIN Male to N Female Adapter
$ 92.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91093.

RFMW

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-23

Descriptions

Descriptions of Pasternack PE91093 provided by its distributors.

Low PIM 4.1/9.5 Mini DIN Male to N Female Adapter
N-4.1/9.5, Female-Male
COAX ADAPT N TO 4.1/9.5
Key Specifications, Connector Series 1: 4.1/9.5 Mini DIN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None. Low PIM 4.1/9.5 Mini DIN Male to N Female Adapter. 4.1/9.5 Mini DIN adapter PE91093 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 4.1/9.5 Mini DIN to type N adapter is a between series coaxial adapter design. This 50 Ohm 4.1/9.5 Mini DIN adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. 4.1/9.5 Mini DIN male to N type female adapter is one of the many RF components that ship same day as they are ordered. PE91093 male 4.1/9.5 Mini DIN to female type N adapter has a straight body. This Pasternack straight 4.1/9.5 Mini DIN coax adapter is a in-line RF adapter. Our male 4.1/9.5 Mini DIN to female type N adapter PE91093 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 4.1/9.5 Mini DIN to N type radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER