Pasternack PE91087

RP-TNC Female to BNC Male Adapter
$ 66.64

Price and Stock

DistributorSKUMinPkg
PasternackPE91087661
15h
RFMWPE9108701Bag
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91087.

RFMW

Datasheet4 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-23

Descriptions

Descriptions of Pasternack PE91087 provided by its distributors.

RP-TNC Female to BNC Male Adapter
COAX ADAPT RP-TNC TO BNC
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Female, Connector Polarity 1: Reverse Polarity, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. RP-TNC Female to BNC Male Adapter. TNC adapter PE91087 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our TNC to BNC adapter is a between series coaxial adapter design. This 50 Ohm TNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 4 GHz. Reverse polarity TNC female to BNC male adapter is one of the many RF components that ship same day as they are ordered. PE91087 female TNC to male BNC adapter has a straight body. This Pasternack straight TNC coax adapter is a in-line RF adapter. Our female TNC to male BNC adapter PE91087 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This TNC to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER