Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: F, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 2 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. 75 Ohm TNC Male to 75 Ohm F Female Adapter. TNC adapter PE91080 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our TNC to type F adapter is a between series coaxial adapter design. This 75 Ohm TNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 2 GHz. TNC male to type F female adapter is one of the many RF components that ship same day as they are ordered. PE91080 male TNC to female type F adapter has a straight body. This Pasternack straight TNC coax adapter is a in-line RF adapter. Our male TNC to female F type adapter PE91080 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This TNC to F type radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.