Pasternack PE91073

TNC Female to SMP Male Limited Detent Bulkhead Mount Adapter
$ 450.86

Price and Stock

DistributorSKUMinPkg
PasternackPE91073111
2d
RFMWPE9107301Bag
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91073.

RFMW

Datasheet5 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-22

Descriptions

Descriptions of Pasternack PE91073 provided by its distributors.

TNC Female to SMP Male Limited Detent Bulkhead Mount Adapter
TNC-SMP, Panel Mount, Female-Male
COAX ADAPT TNC TO SMP
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMP, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 8 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: Bulkhead, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. TNC Female to SMP Male Limited Detent Bulkhead Mount Adapter. TNC adapter PE91073 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our TNC to SMP adapter is a between series coaxial adapter design. This 50 Ohm TNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 8 GHz. TNC female to SMP male adapter is one of the many RF components that ship same day as they are ordered. PE91073 female TNC to male SMP adapter has a straight body. This Pasternack straight TNC coax adapter is a in-line RF adapter. Our female TNC to male SMP adapter PE91073 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This TNC to SMP radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER