Pasternack PE91070

2.92mm Male to 2.92mm Female Radius Right Angle Adapter, Up To 40 GHz
$ 489.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91070.

Pasternack

Datasheet5 pages8 years ago

RFMW

Inventory History

3 month trend:
+833%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE91070 provided by its distributors.

2.92mm Male to 2.92mm Female Radius Right Angle Adapter, Up To 40 GHz
RF RIGHT ANGLED ADAPTER
2.92mm Male to 2.92mm Female Rad
COAX ADAPT 2.92MM TO 2.92MM
Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.92mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Radius Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None. 2.92mm Male to 2.92mm Female Radius Right Angle Adapter, Up To 40 GHz. 2.92mm adapter PE91070 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 2.92mm to 2.92mm adapter is a between series coaxial adapter design. This 50 Ohm 2.92mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 40 GHz. 2.92mm male to 2.92mm female adapter is one of the many RF components that ship same day as they are ordered. PE91070 male 2.92mm to female 2.92mm adapter has a radius right angle body. This Pasternack radius right angle 2.92mm coax adapter is a 90 degree swept elbow adapter. Our male 2.92mm to female 2.92mm adapter PE91070 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This up to 40 GHz 2.92mm to 2.92mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER