Key Specifications, Connector Series 1: Mini SMP, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: Mini SMP, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 26.5 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. Mini SMP Female to Mini SMP Female Adapter. Mini SMP adapter PE91069 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our Mini SMP to Mini SMP adapter is a in-series coaxial adapter design. This 50 Ohm Mini SMP adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 26.5 GHz. Mini SMP female to Mini SMP female adapter is one of the many RF components that ship same day as they are ordered. PE91069 female Mini SMP to female Mini SMP adapter has a straight body. This Pasternack straight Mini SMP coax adapter is a in-line RF adapter. Our female Mini SMP to female Mini SMP adapter PE91069 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This Mini SMP to Mini SMP radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.