Pasternack PE91068

SMP Female to SMP Female Adapter, Up to 8 GHz
$ 49.1

Price and Stock

DistributorSKUMinPkg
PasternackPE91068391
3d
RFMWPE9106801Bag
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91068.

RFMW

Datasheet5 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE91068 provided by its distributors.

SMP Female to SMP Female Adapter, Up to 8 GHz
COAX ADAPT SMP TO SMP
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: SMP, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMP, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 8 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. SMP Female to SMP Female Adapter, Up to 8 GHz. SMP adapter PE91068 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMP to SMP adapter is a in-series coaxial adapter design. This 50 Ohm SMP adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 8 GHz. SMP female to SMP female adapter is one of the many RF components that ship same day as they are ordered. PE91068 female SMP to female SMP adapter has a straight body. This Pasternack straight SMP coax adapter is a in-line RF adapter. Our female SMP to female SMP adapter PE91068 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This up to 8 GHz SMP to SMP radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER