Pasternack PE91061

Precision SMA Female to SMP Male Smooth Bore 2 Hole Flange Mount Adapter
$ 152.95

Price and Stock

DistributorSKUMinPkg
PasternackPE9106101
23h
RFMWPE9106101Bag
4h
Nexxon Inc. (USA)PE91061Contact
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91061.

Pasternack

Datasheet4 pages8 years ago

RFMW

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE91061 provided by its distributors.

Precision SMA Female to SMP Male Smooth Bore 2 Hole Flange Mount Adapter
COAX ADAPT SMA TO SMP
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMP, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 26.5 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: 2 Hole Flange, Connector Body Material 2: Passivated Stainless Steel. Precision SMA Female to SMP Male Smooth Bore 2 Hole Flange Mount Adapter. SMA adapter PE91061 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMP adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 26.5 GHz. SMA female to SMP male adapter is one of the many RF components that ship same day as they are ordered. PE91061 female SMA to male SMP adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to male SMP adapter PE91061 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to SMP radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER