Pasternack PE91060

2.92mm Female to SMP Female Adapter
$ 360.68

Price and Stock

DistributorSKUMinPkg
PasternackPE9106001
2d
RFMWPE9106001Bag
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91060.

RFMW

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE91060 provided by its distributors.

2.92mm Female to SMP Female Adapter
COAX ADAPT SMP TO 2.92MM
Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMP, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. 2.92mm Female to SMP Female Adapter. 2.92mm adapter PE91060 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 2.92mm to SMP adapter is a between series coaxial adapter design. This 50 Ohm 2.92mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 40 GHz. 2.92mm female to SMP female adapter is one of the many RF components that ship same day as they are ordered. PE91060 female 2.92mm to female SMP adapter has a straight body. This Pasternack straight 2.92mm coax adapter is a in-line RF adapter. Our female 2.92mm to female SMP adapter PE91060 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 2.92mm to SMP radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER