Pasternack PE91059

Precision SMA Female to SMP Male 4 Hole Flange Mount Adapter, Full Detent
$ 229.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91059.

Pasternack

Datasheet4 pages4 years ago

RFMW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE91059 provided by its distributors.

Precision SMA Female to SMP Male 4 Hole Flange Mount Adapter, Full Detent
COAX ADAPT SMA TO SMP
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMP, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 26.5 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: 4 Hole Flange, Connector Body Material 2: Passivated Stainless Steel. Precision SMA Female to SMP Male 4 Hole Flange Mount Adapter, Full Detent. SMA adapter PE91059 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMP adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 26.5 GHz. SMA female to SMP male adapter is one of the many RF components that ship same day as they are ordered. PE91059 female SMA to male SMP adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to male SMP adapter PE91059 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This full detent SMA to SMP radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER