Descriptions of Pasternack PE91057 provided by its distributors.
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMP, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 26.5 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: 2 Hole Flange, Connector Body Material 2: Passivated Stainless Steel. Precision SMA Female to SMP Male 2 Hole Flange Mount Adapter, Smooth Bore .450 inch Mounting Hole Spacing. SMA adapter PE91057 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMP adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 26.5 GHz. SMA female to SMP male adapter is one of the many RF components that ship same day as they are ordered. PE91057 female SMA to male SMP adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to male SMP adapter PE91057 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This smooth bore .450 inch mounting hole spacing SMA to SMP radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.