Pasternack PE91052

Precision SMA Male to Mini SMP Male Full Detent Adapter
$ 285.84

Price and Stock

DistributorSKUMinPkg
PasternackPE91052751
2d
RFMWPE9105201Bag
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91052.

RFMW

Datasheet4 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE91052 provided by its distributors.

Precision SMA Male to Mini SMP Male Full Detent Adapter
Cable terminations and intermediate connectors
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: Mini SMP, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 26.5 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. Precision SMA Male to Mini SMP Male Full Detent Adapter. SMA adapter PE91052 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to Mini SMP adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 26.5 GHz. SMA male to Mini SMP male adapter is one of the many RF components that ship same day as they are ordered. PE91052 male SMA to male Mini SMP adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our male SMA to male Mini SMP adapter PE91052 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to Mini SMP radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER