Pasternack PE9105

SMA Male to N Female 4 Hole Flange Mount Adapter
$ 139.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9105.

RFMW

Datasheet4 pages9 years ago

IHS

Inventory History

3 month trend:
+300%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9105 provided by its distributors.

SMA Male to N Female 4 Hole Flange Mount Adapter
RF STRAIGHT ADAPTER
COAX ADAPT SMA TO N
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: 4 Hole Flange. SMA Male to N Female 4 Hole Flange Mount Adapter. SMA adapter PE9105 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to type N adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. SMA male to type N female adapter is one of the many RF components that ship same day as they are ordered. PE9105 male SMA to female type N adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our male SMA to female N type adapter PE9105 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to type N radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER