Pasternack PE91046

SSMA Male to BNC Female Adapter
$ 170.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91046.

RFMW

Datasheet3 pages9 years ago

Descriptions

Descriptions of Pasternack PE91046 provided by its distributors.

SSMA Male to BNC Female Adapter
COAX ADAPT BNC TO SSMA
Key Specifications, Connector Series 1: SSMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. SSMA Male to BNC Female Adapter. SSMA adapter PE91046 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SSMA to BNC adapter is a between series coaxial adapter design. This 50 Ohm SSMA adapter is precision manufactured to RF components industry specifications. SSMA male to BNC female adapter is one of the many RF components that ship same day as they are ordered. PE91046 male SSMA to female BNC adapter has a straight body. This Pasternack straight SSMA coax adapter is a in-line RF adapter. Our male SSMA to female BNC adapter PE91046 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SSMA to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER