Pasternack PE91045

50 Ohm Sma Female To 75 Ohm F Male Adapter |Pasternack Enterprises PE91045
$ 59.101

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91045.

RFMW

Datasheet4 pages9 years ago

ShowMeCables

Inventory History

3 month trend:
-42.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE91045 provided by its distributors.

50 Ohm Sma Female To 75 Ohm F Male Adapter |Pasternack Enterprises PE91045
RF STRAIGHT ADAPTER
COAX ADAPT BNC TO F
The Premium Pasternack PE91045 50 Ohm SMA Female to 75 Ohm F Male Adapter is a high-grade solution for adapting existing connections on your cables and equipment. With a maximum frequency of 500MHz, this adapter provides unsurpassed quality and reliability for your mission-critical systems.FeaturesConnector A: SMA Female (MIL-STD-348A)Connector B: F Male (MIL-C-39012)50/75 Ohm500MHz Max Frequency1.5:1 Max VSWR500 VrmsGold Plated Beryllium Copper PinNickle Plated Brass Outer ConductorNickle Plated Brass BodyTemperature Range: -65C to 165C (-85F to 329F)RoHS and REACH CertifiedPasternack PE91045
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: F, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 500 MHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. 50 Ohm SMA Female to 75 Ohm F Male Adapter. SMA adapter PE91045 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to type F adapter is a between series coaxial adapter design. This 50 Ohm to 75 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 500 MHz. SMA female to F type male adapter is one of the many RF components that ship same day as they are ordered. PE91045 female SMA to male type F adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to male type F adapter PE91045 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to type F radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER