Descriptions of Pasternack PE91040 provided by its distributors.
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 12.4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None. Low PIM N Male to N Female Adapter, Low VSWR. Type N adapter PE91040 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to type N adapter is a in-series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 12.4 GHz. N type male to N type female adapter is one of the many RF components that ship same day as they are ordered. PE91040 male type N to female type N adapter has a straight body. This Pasternack straight N type coax adapter is a in-line RF adapter. Our male type N to female type N adapter PE91040 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This low VSWR type N to type N radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.