Pasternack PE91039

Low PIM 7/16 DIN Male to 7/16 DIN Male Adapter, Low VSWR
$ 216.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91039.

RFMW

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+80.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-23

Descriptions

Descriptions of Pasternack PE91039 provided by its distributors.

Low PIM 7/16 DIN Male to 7/16 DIN Male Adapter, Low VSWR
COAX ADAPT 7/16 DIN TO 7/16 DIN
7/16-7/16, Male-Male
Key Specifications, Connector Series 1: 7/16 DIN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 7/16 DIN, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 8 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Low PIM 7/16 DIN Male to 7/16 DIN Male Adapter, Low VSWR. 7/16 DIN adapter PE91039 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 7/16 DIN to 7/16 DIN adapter is a in-series coaxial adapter design. This 50 Ohm 7/16 DIN adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 8 GHz. 7/16 DIN male to 7/16 DIN male adapter is one of the many RF components that ship same day as they are ordered. PE91039 male 7/16 DIN to male 7/16 DIN adapter has a straight body. This Pasternack straight 7/16 DIN coax adapter is a in-line RF adapter. Our male 7/16 DIN to male 7/16 DIN adapter PE91039 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This low VSWR 7/16 DIN to 7/16 DIN radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER