Pasternack PE91036

Low PIM SMA Female to 7/16 DIN Male Adapter, Low VSWR
$ 154.91

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91036.

RFMW

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-23

Descriptions

Descriptions of Pasternack PE91036 provided by its distributors.

Low PIM SMA Female to 7/16 DIN Male Adapter, Low VSWR
COAX ADAPT SMA TO 7/16 DIN
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 7/16 DIN, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 7.5 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Low PIM SMA Female to 7/16 DIN Male Adapter, Low VSWR. SMA adapter PE91036 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to 7/16 DIN adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 7.5 GHz. SMA female to 7/16 DIN male adapter is one of the many RF components that ship same day as they are ordered. PE91036 female SMA to male 7/16 DIN adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to male 7/16 DIN adapter PE91036 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This low VSWR SMA to 7/16 DIN radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER