Pasternack PE91034

Low PIM N Male to N Male Adapter, Low VSWR
$ 134.59

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91034.

RFMW

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-30.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE91034 provided by its distributors.

Low PIM N Male to N Male Adapter, Low VSWR
N-N, Male-Male
COAX ADAPT N TO N
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 12.4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Low PIM N Male to N Male Adapter, Low VSWR. Type N adapter PE91034 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to type N adapter is a in-series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 12.4 GHz. Type N male to type N male adapter is one of the many RF components that ship same day as they are ordered. PE91034 male N type to male N type adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our male N type to male N type adapter PE91034 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This low VSWR type N to type N radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE-91034