Descriptions of Pasternack PE91032 provided by its distributors.
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 7/16 DIN, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 8 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None. Low PIM N Male to 7/16 DIN Female Adapter, Low VSWR. Type N adapter PE91032 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to 7/16 DIN adapter is a between series coaxial adapter design. This 50 Ohm N type adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 8 GHz. Type N male to 7/16 DIN female adapter is one of the many RF components that ship same day as they are ordered. PE91032 male type N to female 7/16 DIN adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our male type N to female 7/16 DIN adapter PE91032 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This low VSWR N type to 7/16 DIN radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.