Pasternack PE910109

BNC Male to BNC Male Adapter
$ 21.935

Price and Stock

DistributorSKUMinPkg
PasternackPE91010901
3h
RFMWPE91010901Bag
8h
NewarkPE91010901

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE910109.

RFMW

Datasheet3 pages10 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2025-07-25

Descriptions

Descriptions of Pasternack PE910109 provided by its distributors.

BNC Male to BNC Male Adapter
Key Specifications, Connector Series 1: BNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Copper-Tin-Zinc Alloy, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Copper-Tin-Zinc Alloy. BNC Male to BNC Male Adapter., The BNC adapter PE910109 is part of our full line of available RF, microwave, and millimeter wave components from Pasternack. Our radio frequency adapter comes with a 50 Ohm impedance and a maximum VSWR of 1.2:1. This RF adapter has a male to male gender configuration, which provides easier connections in tighter spaces. Our BNC to BNC adapter is precision manufactured to RF component industry specifications and has a maximum frequency of 4 GHz. This in-series RF adapter has a dielectric withstanding voltage of 1,500 Vrms. This BNC male to BNC male adapter is one of the many RF components that ship the same business day as they are ordered. The PE910109 male BNC to male BNC adapter has a straight body. Our RF adapter has a PTFE insulator material and is often used to enable connections between two connector types that would otherwise not mate. Our adapter has a maximum insertion loss of 0.12 dB. This RF adapter has a 1.433-inch length, 0.571-inch width, and 0.5 lbs weight. The PE910109 adapter from Pasternack is made from a brass connector body and has a brass center contact. Our BNC male to BNC male radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/disconnect cycles is high. This RF adapter has an operating temperature range of -65 to 165 degrees C. Additional dimensions and specifications for this in-series adapter are on our downloadable PDF datasheet above. Pasternack has one of the largest in-stock selections of BNC to BNC radio frequency adapters for international and domestic orders, including custom cable assemblies. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 4 GHz RF adapter that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER