Descriptions of Pasternack PE910105 provided by its distributors.
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Reverse Polarity, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. Commercial Grade SMA Male to RP-SMA Female Adapter., The commercial grade SMA adapter PE910105 is part of our full line of available RF, microwave, and millimeter wave components from Pasternack. Our radio frequency adapter comes with a 50 Ohm impedance and a maximum VSWR of 1.25:1. This RF adapter has a male to female gender configuration, which provides easier connections in tighter spaces. Our SMA to reverse polarity SMA adapter is precision manufactured to RF component industry specifications and has a maximum frequency of 18 GHz. This SMA male to SMA reverse polarity female adapter is one of the many RF components that ship the same business day as they are ordered. The PE910105 male SMA to female SMA adapter has a straight body. This Pasternack SMA to SMA coax adapter is an in-line RF adapter in a commercial grade design. Our RF adapter is often used to enable connections between two connector types that would otherwise not mate. This commercial grade RF adapter has a 0.72-inch length, 0.29-inch width, and 0.22 lbs weight. The PE910105 adapter from Pasternack is made from a brass connector body and has a brass center contact. Our SMA male to SMA reverse polarity female radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/disconnect cycles is high. This commercial grade RF adapter has an operating temperature range of -65 to 165 degrees C. Additional dimensions and specifications for this in-series adapter are on our downloadable PDF datasheet above. Pasternack has one of the largest in-stock selections of SMA to reverse polarity SMA radio frequency commercial grade adapters for international and domestic orders, including custom cable assemblies. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 18 GHz RF adapter that meets your requirements.