Pasternack PE9101

N Tee Adapter Female-Female-Female |Pasternack Enterprises PE9101
$ 63.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9101.

RFMW

Datasheet4 pages8 years ago

IHS

Inventory History

3 month trend:
-50.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9101 provided by its distributors.

N Tee Adapter Female-Female-Female |Pasternack Enterprises PE9101
COAX ADAPT N TO N, DUAL
Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: N, Connector Gender 3: Female, Connector Impedance 3: 50 Ohm, Frequency, Min: DC, Frequency, Max: 100 MHz, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Mount Method 2: None. N Tee Adapter Female-Female-Female. Type N adapter PE9101 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to type N adapter is a in-series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 100 MHz. N type female to N type female adapter is one of the many RF components that ship same day as they are ordered. PE9101 female type N to female type N adapter has a tee body. This Pasternack tee N type adapter is also known as a N type T connector. Our female type N to female type N adapter PE9101 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to type N radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER