Pasternack PE91009

Precision Sma Female To 2.92Mm Male Adapter |Pasternack Enterprises PE91009
$ 273.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91009.

RFMW

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+203%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE91009 provided by its distributors.

Precision Sma Female To 2.92Mm Male Adapter |Pasternack Enterprises PE91009
COAX ADAPT SMA TO 2.92MM
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.92mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 26.5 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. Precision SMA Female to 2.92mm Male Adapter. SMA adapter PE91009 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to 2.92mm adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 26.5 GHz. SMA female to 2.92mm male adapter is one of the many RF components that ship same day as they are ordered. PE91009 female SMA to male 2.92mm adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to male 2.92mm adapter PE91009 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to 2.92mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER