Pasternack PE91007

SMA Male to UMCX Jack Adapter
$ 38.465

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91007.

RFMW

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-23

Descriptions

Descriptions of Pasternack PE91007 provided by its distributors.

SMA Male to UMCX Jack Adapter
UMCX-SMA, Female-Male
COAX ADAPT SMA TO UMCX
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: UMCX, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Gold, Connector Mount Method 2: None. SMA Male to UMCX Jack Adapter. SMA adapter PE91007 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to UMCX adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. SMA male to UMCX jack adapter is one of the many RF components that ship same day as they are ordered. PE91007 male SMA to jack UMCX adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our male SMA to jack UMCX adapter PE91007 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to UMCX radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER