Pasternack PE910053

Tnc Plug, Male Pin To N Jack, Pasternack |Pasternack Enterprises PE910053
$ 11.055

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE910053.

RFMW

Datasheet3 pages1 year ago

Inventory History

3 month trend:
+86.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2025-04-02

Descriptions

Descriptions of Pasternack PE910053 provided by its distributors.

Tnc Plug, Male Pin To N Jack, Pasternack |Pasternack Enterprises PE910053
COAXIAL ADAPTER, TNC MALE / N-FE
Commercial Grade TNC Male to N Female Adapter
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 11 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. Commercial Grade TNC Male to N Female Adapter., The commercial grade TNC to type N adapter PE910053 is part of our full line of available RF, microwave, and millimeter wave components from Pasternack. Our radio frequency adapter comes with a 50 Ohm impedance. This RF adapter has a male to female gender configuration, which provides easier connections in tighter spaces. Our TNC to type N adapter is precision manufactured to RF component industry specifications and has a maximum frequency of 11 GHz. This commercial grade between series RF adapter has a dielectric withstanding voltage of 1,000 Vrms. This TNC male to type N female adapter is one of the many RF components that ship the same business day as they are ordered. The PE910053 male TNC to female type N adapter has a straight body. This Pasternack TNC to type N coax adapter is an in-line RF adapter in a commercial grade design. Our RF adapter is often used to enable connections between two connector types that would otherwise not mate. Our adapter has a maximum insertion loss of 0.15 dB. This commercial grade RF adapter has a 1.323-inch length, 0.628-inch width, and 0.02 lbs weight. The PE910053 adapter from Pasternack is made from a brass connector body and has a brass center contact. Our TNC male to type N female radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/disconnect cycles is high. This commercial grade RF adapter has an operating temperature range of -55 to 85 degrees C. Additional dimensions and specifications for this between series adapter are on our downloadable PDF datasheet above. Pasternack has one of the largest in-stock selections of TNC to type N radio frequency commercial grade adapters for international and domestic orders, including custom cable assemblies. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 11 GHz RF adapter that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER