Pasternack PE91005

Adp, SMA Female to UMCX Plug
$ 40.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91005.

RFMW

Datasheet5 pages9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE91005 provided by its distributors.

Adp, SMA Female to UMCX Plug
COAX ADAPT SMA-ULTRA MINI COAX
SMA-UMCX, Female-Male
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: UMCX, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Gold. Adp, SMA Female to UMCX Plug. SMA adapter PE91005 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to UMCX adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. SMA female to UMCX plug adapter is one of the many RF components that ship same day as they are ordered. PE91005 female SMA to plug UMCX adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to plug UMCX adapter PE91005 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to UMCX radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER