Pasternack PE91002

50 Ohm Sma Female To 75 Ohm F Female Adapter |Pasternack Enterprises PE91002
$ 96.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91002.

Pasternack

Datasheet3 pages9 years ago

RFMW

Inventory History

3 month trend:
+60.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2024-05-02

Descriptions

Descriptions of Pasternack PE91002 provided by its distributors.

50 Ohm Sma Female To 75 Ohm F Female Adapter |Pasternack Enterprises PE91002
SMA-F, Female-Female
COAX ADAPT BNC TO F
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: F, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. 50 Ohm SMA Female to 75 Ohm F Female Adapter. SMA adapter PE91002 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to type F adapter is a between series coaxial adapter design. This 50 Ohm to 75 Ohm SMA adapter is precision manufactured to RF components industry specifications. SMA female to F type female adapter is one of the many RF components that ship same day as they are ordered. PE91002 female SMA to female type F adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to female type F adapter PE91002 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to F type radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER