Pasternack PE9090

Pasternack PE9090 Adapter, N Male to TNC Female, Up to 1, 000 MHz
$ 53.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9090.

RFMW

Datasheet4 pages9 years ago

IHS

ShowMeCables

Inventory History

3 month trend:
+118%

Descriptions

Descriptions of Pasternack PE9090 provided by its distributors.

Pasternack PE9090 Adapter, N Male to TNC Female, Up to 1,000 MHz
RF STRAIGHT ADAPTER
COAX ADAPT N TO TNC
The Premium Pasternack PE9090 N Male to TNC Female is a high-grade solution for adapting existing connections on your cables and equipment. With a maximum frequency of 1,000MHz, this 50 Ohm adapter provides unsurpassed quality and reliability for your mission-critical systems.FeaturesConnector A: N Male (MIL-STD-348A)Connector B: TNC Female (MIL-STD-348A)50 Ohm1,000MHz Max Frequency1.5:1 Max VSWR500 VrmsGold Plated Brass PinNickle Plated Brass Outer ConductorNickle Plated Brass BodyTemperature Range: -65C to 165C (-85F to 329F)RoHS and REACH CertifiedPasternack PE9090
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 1 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. N Male to TNC Female Adapter. Type N adapter PE9090 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to TNC adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 1 GHz. N type male to TNC female adapter is one of the many RF components that ship same day as they are ordered. PE9090 male type N to female TNC adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our male type N to female TNC adapter PE9090 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This N type to TNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER