The Premium Pasternack PE9074 SMA Male to BNC Female Adapter is a high-grade solution for adapting existing connections on your cables and equipment. With a maximum frequency of 4GHz, this 50 Ohm adapter provides unsurpassed quality and reliability for your mission-critical systems.FeaturesConnector A: SMA Male (MIL-STD-348A)Connector B: BNC Female (MIL-STD-348A)50 Ohm4GHz Max Frequency1.3:1 Max VSWR500 VrmsGold Plated Brass PinNickle Plated Brass Outer ConductorNickle Plated Brass BodyTemperature Range: -65C to 165C (-85F to 329F)RoHS and REACH CertifiedPasternack PE9074
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. SMA Male to BNC Female Adapter. SMA adapter PE9074 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to BNC adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 4 GHz. SMA male to BNC female adapter is one of the many RF components that ship same day as they are ordered. PE9074 male SMA to female BNC adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our male SMA to female BNC adapter PE9074 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.