Pasternack PE9072

Sma Male To Bnc Male Adapter |Pasternack Enterprises PE9072
$ 77.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9072.

RFMW

Datasheet4 pages9 years ago

IHS

Inventory History

3 month trend:
-26.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9072 provided by its distributors.

Sma Male To Bnc Male Adapter |Pasternack Enterprises PE9072
COAX ADAPT BNC TO SMA
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SMA Male to BNC Male Adapter. SMA adapter PE9072 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to BNC adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 4 GHz. SMA male to BNC male adapter is one of the many RF components that ship same day as they are ordered. PE9072 male SMA to male BNC adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our male SMA to male BNC adapter PE9072 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER