Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: Mini UHF, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 2.5 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. N Male to Mini UHF Female Adapter. Type N adapter PE9064 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to Mini UHF adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 2.5 GHz. N type male to Mini UHF female adapter is one of the many RF components that ship same day as they are ordered. PE9064 male type N to female Mini UHF adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our male type N to female Mini UHF adapter PE9064 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This N type to Mini UHF radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.