Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SSMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None. SMA Male to SSMA Female Adapter. SMA adapter PE9063 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SSMA adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. SMA male to SSMA female adapter is one of the many RF components that ship same day as they are ordered. PE9063 male SMA to female SSMA adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our male SMA to female SSMA adapter PE9063 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to SSMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.